Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN3280
Newark Part No.08AK6635
Technical Datasheet
Length431.8mm
Lamp Base Type-
Light SourceLED
Lens Diameter152.4mm
Supply Voltage-
Power Rating-
Product Range-
Plug Type-
SVHCTo Be Advised
Technical Specifications
Length
431.8mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
To Be Advised
Lamp Base Type
-
Lens Diameter
152.4mm
Power Rating
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate