Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerNATIVE LIGHTING
Manufacturer Part NoN4232
Newark Part No.80AH2253
Technical Datasheet
Length180mm
Lamp Base Type-
Light SourceLED
Lens Diameter-
Supply Voltage-
Power Rating-
Product Range-
Plug TypeUSB
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Length
180mm
Light Source
LED
Supply Voltage
-
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Lamp Base Type
-
Lens Diameter
-
Power Rating
-
Plug Type
USB
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate