New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Electrical
                      3. Flashlights
                      Print Page

                      6267

                      Flashlight Type:Work Light

                      NEBO SPORTS 6267
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEBO SPORTS
                      Manufacturer Part No6267
                      Newark Part No.45Y0249
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerNEBO SPORTS
                      Manufacturer Part No6267
                      Newark Part No.45Y0249
                      Technical Datasheet

                      Data Sheet

                      Flashlight TypeWork Light
                      Light SourceLED
                      Lumen Output4750lm
                      Beam Effective Distance276m
                      Power SourceAA Batteries x 4
                      Flashlight Body MaterialAluminum
                      Product Range-
                      SVHCTo Be Advised

                      Product Overview

                      The NEBO SLYDETZ Flashlight The newest addition to the SLYDET family is the SLYDETZ. Much like it's predecessor, the Z features all of the 2-in-1 innovation as the original SLYDET with a few additions. What does "Z" mean?.. Zoom. The SLYDETZ features a 4x adjustable zoom. The Z also has a fully dimmable function for the flashlight and work light as well as an instant ON feature that automatically activates the COB work light when opened

                      • LIGHT
                      • High-power 4750 LUX LED flashlight
                      • High-power 250 lumen COB work lightLIGHT MODES
                      • Flashlight: 4750 LUX - 2. 5 Hours / 276 Meters
                      • Work Light: 250 Lumens - 3. 5 Hours / 21 MetersDESIGN
                      • Convex lens
                      • Tactical edge
                      • 4x adjustable zoom
                      • Anodized aircraft-grade aluminum; water and impact-resistant
                      • Dimmable beam
                      • Instant ON feature (work light)
                      • Work light is concealed inside the flashlight body; just SLYDE to reveal
                      • Powerful magnetic baseOPERATION
                      • Side-positioned ON/OFF button; hold to activate dimming
                      • COB work light turns ON when opened and OFF when closedBATTERIES
                      • Powered by 4 AAA batteries (included)SPECS
                      • Length: 7. 5" (compacted) / 10" (extended)
                      • Diameter: Barrel - 1. 5" / Head - 2. 0625"
                      • Dimmable beam

                      Technical Specifications

                      Flashlight Type

                      Work Light

                      Lumen Output

                      4750lm

                      Power Source

                      AA Batteries x 4

                      Product Range

                      -

                      Light Source

                      LED

                      Beam Effective Distance

                      276m

                      Flashlight Body Material

                      Aluminum

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.