Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEBO SPORTS
Manufacturer Part No6666
Newark Part No.58AC1582
Product RangeBIG CRYKET Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part No6666
Newark Part No.58AC1582
Product RangeBIG CRYKET Series
Technical Datasheet
Flashlight TypeHand Free Light
Light SourceLED
Lumen Output300lm
Beam Effective Distance140m
Power SourceAA Batteries x 3
Flashlight Body MaterialRubber
Product RangeBIG CRYKET Series
SVHCTo Be Advised
Technical Specifications
Flashlight Type
Hand Free Light
Lumen Output
300lm
Power Source
AA Batteries x 3
Product Range
BIG CRYKET Series
Light Source
LED
Beam Effective Distance
140m
Flashlight Body Material
Rubber
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate