Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerNEBO SPORTS
Manufacturer Part NoTU573
Newark Part No.52Y3663
Technical Datasheet
Length3.54"
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
Much more than just a pocket knife. it's a bottle opener, screwdriver, belt cutter, glass breaker, multi-size spanner and a knife all wrapped up in a high-grade stainless steel body. Handy belt clip and lanyard attachment included. Packaged in a reusable, clear, weatherproof case to use with your phone, keys, cash, or other valuables. Design
- Fine sandBlasted 420 grade stainless steel
- Knife
- Belt clip
- Glass breaker
- Bottle opener
- Screwdriver
- Belt cutter
- Adjustable spanner (4mm - 10mm bolts)
- Key ring attachment
- Size: (L) 3. 54” x (W) 1. 3” x (D) 0. 350. 08 lbs.
Technical Specifications
Length
3.54"
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate