New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      CBT25J2K2

                      Through Hole Resistor, CBT Series, 2.2 kohm, CBT Series, 250 mW, ± 5%, Axial Leaded, 250 V

                      NEOHM - TE CONNECTIVITY CBT25J2K2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEOHM - TE CONNECTIVITY
                      Manufacturer Part NoCBT25J2K2
                      Newark Part No.21R8105
                      Product RangeCBT Series
                      Also Known As2-1625875-2, CBT 1/4 5% 2K2
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 24 week(s)

                      Product Information

                      ManufacturerNEOHM - TE CONNECTIVITY
                      Manufacturer Part NoCBT25J2K2
                      Newark Part No.21R8105
                      Product RangeCBT Series
                      Also Known As2-1625875-2, CBT 1/4 5% 2K2
                      Technical Datasheet

                      Data Sheet

                      Resistance2.2kohm
                      Product RangeCBT Series
                      Resistance Tolerance± 5%
                      Power Rating250mW
                      Resistor Case / PackageAxial Leaded
                      Temperature Coefficient-700ppm/°C to +400ppm/°C
                      Voltage Rating250V
                      Resistor TechnologyCarbon Composition
                      Resistor TypePulse Withstanding
                      Product Diameter2.4mm
                      Product Length6.3mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      SVHCNo SVHC (10-Jun-2022)

                      Product Overview

                      Carbon Composition resistors have very low impedance at moderate current, making them ideal for high frequency signal applications. Sold individually. Image is for illustrative purposes only.

                      Technical Specifications

                      Resistance

                      2.2kohm

                      Resistance Tolerance

                      ± 5%

                      Resistor Case / Package

                      Axial Leaded

                      Voltage Rating

                      250V

                      Resistor Type

                      Pulse Withstanding

                      Product Length

                      6.3mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      CBT Series

                      Power Rating

                      250mW

                      Temperature Coefficient

                      -700ppm/°C to +400ppm/°C

                      Resistor Technology

                      Carbon Composition

                      Product Diameter

                      2.4mm

                      Product Width

                      -

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (10-Jun-2022)

                      Technical Docs (3)

                      3D Product Image EN

                      Drawing EN

                      Technical Data Sheet EN

                      Associated Products

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (10-Jun-2022)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.