Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNETGEAR
Manufacturer Part NoXS728T-100NES
Newark Part No.44AC4131
Product RangeProSAFE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerNETGEAR
Manufacturer Part NoXS728T-100NES
Newark Part No.44AC4131
Product RangeProSAFE Series
Technical Datasheet
No. of Ports28Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesRJ45 x 24, SFP x 4
Network SpeedsNetwork Speeds
Input Voltage TypeVAC
Product RangeProSAFE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
28Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
RJ45 x 24, SFP x 4
Input Voltage Type
VAC
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
Network Speeds
Product Range
ProSAFE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
