Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNETGEAR
Manufacturer Part NoXS748T-100NES
Newark Part No.44AC4132
Product RangeProSAFE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerNETGEAR
Manufacturer Part NoXS748T-100NES
Newark Part No.44AC4132
Product RangeProSAFE Series
Technical Datasheet
No. of Ports48Ports
Ethernet Switch ApplicationCommercial
Ethernet Switch TypeManaged Gigabit Ethernet
Ethernet Switch MountingRack
Port TypesPort Types
Network SpeedsNetwork Speeds
Input Voltage TypeVAC
Product RangeProSAFE Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
No. of Ports
48Ports
Ethernet Switch Type
Managed Gigabit Ethernet
Port Types
Port Types
Input Voltage Type
VAC
SVHC
No SVHC (27-Jun-2018)
Ethernet Switch Application
Commercial
Ethernet Switch Mounting
Rack
Network Speeds
Network Speeds
Product Range
ProSAFE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate