Print Page
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.91 |
| 10+ | $1.85 |
| 25+ | $1.74 |
| 50+ | $1.63 |
| 100+ | $1.62 |
| 200+ | $1.48 |
| 500+ | $1.39 |
Price for:Each
Minimum: 1
Multiple: 1
$1.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC3FAAH1
Newark Part No.10J0632
Product RangeAA Series
No. of Contacts3Contacts
Connector MountingPanel PCB Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeAA Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NC3FAAH1 is a 3-pole female XLR Audio Socket with gold-plated contacts, black plastic shell. Horizontal PCB mount. Pin 1, panel and shell connected, no separate ground contact.
- 50VAC Voltage rating
- 6A Current rating
- >2GΩ (Initial) and >1GΩ (after damp heat test) Insulation resistance
- ≤5mΩ Contact resistance
- Front panel cutout and PCB layout 100% compatible to the A-series
- UL94HB Flame-rated plastic housing
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel PCB Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Plating
Gold Plated Contacts
Product Range
AA Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability