Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8FBH
Newark Part No.35C0561
Product RangeetherCON B Series
Your Part Number
Technical Datasheet
116 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.070 |
Price for:Each
Minimum: 1
Multiple: 1
$10.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FBH
Newark Part No.35C0561
Product RangeetherCON B Series
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
Connector MountingThrough Hole Mount
Contact MaterialBronze
Connector OrientationRight Angle
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON B Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
The NE8FBH is a 8-pole Horizontal PCB mount RJ45 Receptacle with latch locking device, B-Series cut-out and gold over nickel plated bronze contacts. It has PBTP insert and nickel-plated zinc die-cast shell. This etherCON series connector is ruggedized and lockable, shaped to fit into standardized panels out of the entertainment industry. The B-Series receptacle offers a space saving design and a rugged metal front plate.
- Accommodates rugged etherCON NE8MC or any standard RJ45 plug
- Complies with Class D according to TIA/EIA 568B and ISO/IEC 11801 standard
- Ground panel connection
- UL94V-0 Flammability rating
- Solderability complies with IEC 68-2-20 standard
- <lt/>10mΩ Contact resistance
- <gt/>0.5GΩ Insulation resistance
- 1.5A Current rating per contact
- <lt/>50V Voltage rating
- -30 to +80°C Temperature range
Applications
Industrial, Audio, Imaging, Video & Vision, Lighting
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Through Hole Mount
Connector Orientation
Right Angle
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (17-Jan-2022)
Modular Connector Type
RJ45 Jack
Gender
Receptacle
LAN Category
-
Contact Material
Bronze
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON B Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability