Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-B-2
Newark Part No.37X6726
Product RangeNeutrik powerCON TRUE1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $21.330 |
10+ | $20.880 |
25+ | $19.890 |
50+ | $18.890 |
100+ | $18.810 |
200+ | $17.640 |
500+ | $16.920 |
Price for:Each
Minimum: 1
Multiple: 1
$21.33
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNKPF-NC-B-2
Newark Part No.37X6726
Product RangeNeutrik powerCON TRUE1 Series
Technical Datasheet
Connector to ConnectorNeutrik powerCON Receptacle to Free End
Cable Length - Metric2m
Current Rating16A
Voltage Rating250VAC
Jacket ColorBlack
Product RangeNeutrik powerCON TRUE1 Series
Cable Length - Imperial6.6ft
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Free End
Current Rating
16A
Jacket Color
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
250VAC
Product Range
Neutrik powerCON TRUE1 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate