Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNSJ12HF-1
Newark Part No.10J0817
Product RangeStacking Series
Technical Datasheet
100 In Stock
Quantity | Price |
---|---|
100+ | $3.880 |
200+ | $3.800 |
Price for:Each
Minimum: 100
Multiple: 100
$388.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNSJ12HF-1
Newark Part No.10J0817
Product RangeStacking Series
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Pin Diameter6.35mm
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
Product RangeStacking Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
Stacking Series
Gender
Jack
Connector Mounting
Panel Mount
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Fibreglass Reinforced Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate