Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $2.420 |
10+ | $2.420 |
25+ | $2.420 |
50+ | $2.420 |
100+ | $2.420 |
200+ | $2.420 |
Price for:Each
Minimum: 1
Multiple: 1
$2.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNYS 238
Newark Part No.34C8813
Technical Datasheet
Audio Video Connector AStereo Receptacle - 6.5mm
Audio Video Connector BStereo Receptacle - 6.5mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High quality 6.35mm (¼") jack adaptor. Constructed from nickel plated brass for high quality signal transmission.
Technical Specifications
Audio Video Connector A
Stereo Receptacle - 6.5mm
Product Range
-
Audio Video Connector B
Stereo Receptacle - 6.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability