Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNYS321
Newark Part No.66F9788
Product RangeNYS Series
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $1.740 |
10+ | $1.740 |
25+ | $1.740 |
50+ | $1.740 |
100+ | $1.740 |
200+ | $1.740 |
Price for:Each
Minimum: 1
Multiple: 1
$1.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNYS321
Newark Part No.66F9788
Product RangeNYS Series
Technical Datasheet
No. of Contacts3Contacts
Connector MountingCable Mount
Contact TerminationCrimp
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product RangeNYS Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
NYS Series
Gender
Plug
Contact Termination
Crimp
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability