Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoRRAC3M-X-000-0
Newark Part No.48AK3969
Product RangePower X Series
Technical Datasheet
70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.930 |
10+ | $2.930 |
25+ | $2.930 |
50+ | $2.930 |
100+ | $2.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoRRAC3M-X-000-0
Newark Part No.48AK3969
Product RangePower X Series
Technical Datasheet
Product RangePower X Series
Voltage Rating250VAC
Current Rating20A
Connector MountingPanel Mount
Contact Termination TypeQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Power X Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Current Rating
20A
Contact Termination Type
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability