Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoCT485B-110V-W-AL
Newark Part No.93F9238
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEWPORT ELECTRONICS
Manufacturer Part NoCT485B-110V-W-AL
Newark Part No.93F9238
Technical Datasheet
No. of Channels-
Bandwidth Min-
Bandwidth Max-
Accuracy1%
Crest Factor-
Resolution %-
External Height33.5cm
External Width27.1cm
External Depth6.7cm
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Channels
-
Bandwidth Max
-
Crest Factor
-
External Height
33.5cm
External Depth
6.7cm
SVHC
To Be Advised
Bandwidth Min
-
Accuracy
1%
Resolution %
-
External Width
27.1cm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate