Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $0.451 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74ALVC373BQ,115
Newark Part No.74AH2233
Technical Datasheet
Logic Family / Base Number74ALVC373
Latch TypeD Type Transparent
IC Output TypeTri State
Propagation Delay2.8ns
Output Current-
Logic Case StyleDHVQFN-EP
IC Case / PackageDHVQFN-EP
No. of Pins20Pins
Supply Voltage Min1.65V
Supply Voltage Max3.6V
No. of Bits8bit
Logic IC Family74ALVC
Logic IC Base Number74373
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74ALVC373
IC Output Type
Tri State
Output Current
-
IC Case / Package
DHVQFN-EP
Supply Voltage Min
1.65V
No. of Bits
8bit
Logic IC Base Number
74373
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Latch Type
D Type Transparent
Propagation Delay
2.8ns
Logic Case Style
DHVQFN-EP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Logic IC Family
74ALVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability