Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.177 |
| 5000+ | $0.166 |
| 10000+ | $0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$442.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HC123D,653.
Newark Part No.29AC1090
Technical Datasheet
Logic Family / Base Number74HC123
Multivibrator TypeRetriggerable Monostable
Output Current5.2mA
Supply Voltage Min2V
Supply Voltage Max6V
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins16Pins
Propagation Delay24ns
Logic IC Family74HC
Logic IC Base Number74123
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
74HC123
Output Current
5.2mA
Supply Voltage Max
6V
IC Case / Package
SOIC
Propagation Delay
24ns
Logic IC Base Number
74123
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Multivibrator Type
Retriggerable Monostable
Supply Voltage Min
2V
Logic Case Style
SOIC
No. of Pins
16Pins
Logic IC Family
74HC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate