Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
Technical Specifications
Frequency
21MHz
No. of Pins
16Pins
Supply Voltage Min
3V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
PLL Type
VCO
PLL Case Style
TSSOP
Supply Voltage Max
6V
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability