Print Page
Image is for illustrative purposes only. Please refer to product description.
5,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Quantity | Price |
---|---|
2500+ | $0.231 |
5000+ | $0.220 |
10000+ | $0.210 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$577.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT126D,653.
Newark Part No.29AC1056
Technical Datasheet
Logic Device TypeBuffer / Line Driver, Non Inverting
Logic Family / Base Number74HCT126
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins14Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Logic IC Family74HCT
Logic IC Base Number74126
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer / Line Driver, Non Inverting
Logic Case Style
SOIC
No. of Pins
14Pins
Supply Voltage Max
5.5V
Logic IC Base Number
74126
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
74HCT126
IC Case / Package
SOIC
Supply Voltage Min
4.5V
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate