Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part No74HCT221D,112
Newark Part No.99K0552
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74HCT221D,112
Newark Part No.99K0552
Technical Datasheet
Logic Family / Base Number74HCT221
Multivibrator TypeNon Retriggerable Monostable
Output Current4mA
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins16Pins
Propagation Delay30ns
Logic IC Family74HCT
Logic IC Base Number74221
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Logic Family / Base Number
74HCT221
Output Current
4mA
Supply Voltage Max
5.5V
Logic Case Style
SOIC
Propagation Delay
30ns
Logic IC Base Number
74221
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (08-Jul-2021)
Multivibrator Type
Non Retriggerable Monostable
Supply Voltage Min
4.5V
IC Case / Package
SOIC
No. of Pins
16Pins
Logic IC Family
74HCT
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate