Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.620 |
| 10+ | $0.433 |
| 25+ | $0.385 |
| 50+ | $0.359 |
| 100+ | $0.333 |
| 250+ | $0.306 |
| 500+ | $0.291 |
| 1000+ | $0.265 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV4053D,118
Newark Part No.74AH2685
Technical Datasheet
Power Supply TypeSingle Supply
Supply Voltage Range1V to 6V
Supply Voltage Range1V to 6V
IC Case / PackageSOIC
No. of Pins16Pins
No. of Channels3Channels
On Resistance Typ70ohm
On Resistance Max435ohm
Switch ConfigurationSPDT
Mux / Demux Configuration2:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch, Analogue Multiplexer/Demultiplexer
Supply Voltage Range
1V to 6V
IC Case / Package
SOIC
No. of Channels
3Channels
On Resistance Max
435ohm
Mux / Demux Configuration
2:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Power Supply Type
Single Supply
Supply Voltage Range
1V to 6V
No. of Pins
16Pins
On Resistance Typ
70ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability