Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
Quantity | Price |
---|---|
2500+ | $0.235 |
5000+ | $0.233 |
10000+ | $0.230 |
15000+ | $0.221 |
25000+ | $0.213 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$587.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LV595PW,118.
Newark Part No.29AC1239
Technical Datasheet
Logic Family / Base Number74LV595
Shift Register FunctionSerial to Parallel, Serial to Serial
No. of Elements1 Element
No. of Bits Per Element8bit
Logic Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins16Pins
Supply Voltage Min1V
Supply Voltage Max3.6V
IC Output TypeTri State
Logic IC Family74LV
Logic IC Base Number74595
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
Technical Specifications
Logic Family / Base Number
74LV595
No. of Elements
1 Element
Logic Case Style
TSSOP
No. of Pins
16Pins
Supply Voltage Max
3.6V
Logic IC Family
74LV
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Shift Register Function
Serial to Parallel, Serial to Serial
No. of Bits Per Element
8bit
IC Case / Package
TSSOP
Supply Voltage Min
1V
IC Output Type
Tri State
Logic IC Base Number
74595
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate