Print Page
Image is for illustrative purposes only. Please refer to product description.
12,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 3000+ | $0.113 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$339.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G157GV,125
Newark Part No.30AK3144
Technical Datasheet
Logic Family / Base Number74LVC1G157
Logic TypeData Selector / Multiplexer
No. of Channels1Channels
Line Configuration2:1
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageTSOP
Logic Case StyleTSOP
No. of Pins6Pins
Logic IC Family74LVC
Logic IC Base Number741G157
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Alternatives for 74LVC1G157GV,125
1 Product Found
Technical Specifications
Logic Family / Base Number
74LVC1G157
No. of Channels
1Channels
Supply Voltage Min
1.65V
IC Case / Package
TSOP
No. of Pins
6Pins
Logic IC Base Number
741G157
Operating Temperature Max
125°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Type
Data Selector / Multiplexer
Line Configuration
2:1
Supply Voltage Max
5.5V
Logic Case Style
TSOP
Logic IC Family
74LVC
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate