Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.135 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$405.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74LVC1G86GV 125.
Newark Part No.24AC3241
Product Range74LVC1G86
Logic Family / Base Number74LVC1G86
Logic FunctionXOR (Exclusive OR)
Logic TypeXOR Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
IC Case / PackageSC-74A
Product Range74LVC1G86
Logic IC Family74LVC
Logic Case StyleSC-74A
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Logic IC Base Number741G86
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Logic Family / Base Number
74LVC1G86
Logic Type
XOR Gate
No. of Inputs
2Inputs
IC Case / Package
SC-74A
Logic IC Family
74LVC
Supply Voltage Min
1.65V
Logic IC Base Number
741G86
Output Current
-
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Logic Function
XOR (Exclusive OR)
No. of Elements
Single
No. of Pins
5Pins
Product Range
74LVC1G86
Logic Case Style
SC-74A
Supply Voltage Max
5.5V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate