Print Page
823 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.300 |
10+ | $0.937 |
25+ | $0.876 |
50+ | $0.815 |
100+ | $0.754 |
250+ | $0.691 |
500+ | $0.627 |
1000+ | $0.563 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBAT120S,115
Newark Part No.84Y9587
Product RangeBAT120
Technical Datasheet
Repetitive Peak Reverse Voltage25V
Average Forward Current1A
Diode ConfigurationDual Series
Diode Case StyleSOT-223
No. of Pins4Pins
Forward Voltage Max450mV
Forward Surge Current10A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT120
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
25V
Diode Configuration
Dual Series
No. of Pins
4Pins
Forward Surge Current
10A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
SOT-223
Forward Voltage Max
450mV
Operating Temperature Max
125°C
Product Range
BAT120
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability