Print Page
39,775 In Stock
Need more?
445 Delivery in 1-3 Business Days(US stock)
39330 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
| Quantity | Price |
|---|---|
| 1+ | $0.144 |
| 10+ | $0.087 |
| 25+ | $0.077 |
| 50+ | $0.066 |
| 100+ | $0.056 |
| 250+ | $0.049 |
| 500+ | $0.042 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.14
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC847A,215
Newark Part No.05M3926
Product RangeBC847
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation Pd250mW
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min110hFE
DC Current Gain hFE110hFE
Operating Temperature Max150°C
Product RangeBC847
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC847A,215 is a NPN general purpose transistor with 3 leads, plastic surface mount package. Designed for switching and amplification applications.
- Three different gain selections
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
110hFE
Product Range
BC847
MSL
MSL 1 - Unlimited
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
110hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC847A,215
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability