Print Page
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.008 |
| 10+ | $0.008 |
| 25+ | $0.008 |
| 50+ | $0.008 |
| 100+ | $0.008 |
| 250+ | $0.008 |
| 500+ | $0.008 |
| 1000+ | $0.008 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.01
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC847CW,115
Newark Part No.93T1446
Product RangeBC847
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max45V
Collector Emitter Voltage V(br)ceo45V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation Pd200mW
Power Dissipation200mW
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min420hFE
DC Current Gain hFE420hFE
Operating Temperature Max150°C
Product RangeBC847
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for BC847CW,115
1 Product Found
Product Overview
BC847CW,115 is a NPN general-purpose transistor in a very small SOT323 (SC-70) Surface-Mounted Device (SMD) plastic package. It is suitable for general-purpose switching and amplification applications.
- Collector-base breakdown voltage is 50V min at IC=100µA; IE=0A, Tamb=25°C
- Collector-emitter breakdown voltage is 45V min at IC=2mA; VBE=0A, Tamb=25°C
- Emitter-base breakdown voltage is 6V min at IC=0A; IE=100µA
- Emitter-base cut-off current is 100nA max at VEB=5V, IC=0A
- 420 DC current gain at VCE=5V, IC=10μA
- Transition frequency is 100MHz min at VCE=5V, IC=10mA; f=100MHz
- Collector capacitance is 1.5pF max at VCB=10V; IE=ie=0A; f=1MHz
- Emitter capacitance is 11pF typ at VEB=0.5V, IC=ic=0A; f=1MHz
- Noise figure is 2dB typ at IC=200μA; VCE=5V; RS=2kohm;f=1kHz; B=200Hz
- Ambient temperature range from -65 to 150°C
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
100mA
Power Dissipation
200mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
DC Current Gain hFE
420hFE
Product Range
BC847
MSL
-
Collector Emitter Voltage Max
45V
DC Collector Current
100mA
Power Dissipation Pd
200mW
Transistor Case Style
SOT-323
No. of Pins
3Pins
DC Current Gain hFE Min
420hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability