Print Page
Image is for illustrative purposes only. Please refer to product description.

4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.733 |
| 10+ | $0.463 |
| 25+ | $0.408 |
| 50+ | $0.352 |
| 100+ | $0.296 |
| 250+ | $0.260 |
| 500+ | $0.226 |
| 1000+ | $0.202 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBF823,215
Newark Part No.73AH9732
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo250V
Collector Emitter Voltage Max250V
Continuous Collector Current50mA
Power Dissipation250mW
Power Dissipation Pd250mW
DC Collector Current50mA
Transistor Case StyleTO-236AB
DC Current Gain hFE50hFE
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency60MHz
DC Current Gain hFE Min50hFE
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
250V
Power Dissipation
250mW
DC Collector Current
50mA
DC Current Gain hFE
50hFE
No. of Pins
3Pins
DC Current Gain hFE Min
50hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
250V
Continuous Collector Current
50mA
Power Dissipation Pd
250mW
Transistor Case Style
TO-236AB
Transistor Mounting
Surface Mount
Transition Frequency
60MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
