Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1000+ | $0.381 |
2000+ | $0.372 |
4000+ | $0.370 |
6000+ | $0.369 |
10000+ | $0.363 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$381.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSP50,115
Newark Part No.93X3950
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo45V
Collector Emitter Voltage Max45V
Continuous Collector Current1A
Transition Frequency200MHz
Power Dissipation1.25W
No. of Pins3Pins
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
DC Current Gain hFE Min2000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
45V
Transition Frequency
200MHz
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Collector Emitter Voltage V(br)ceo
45V
Continuous Collector Current
1A
Power Dissipation
1.25W
Transistor Case Style
SOT-223
DC Current Gain hFE Min
2000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability