Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX84-A36,215
Newark Part No.73AH9907
Product RangeBZX84 Series
Your Part Number
1,540 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.020 |
| 25+ | $0.905 |
| 50+ | $0.794 |
| 100+ | $0.680 |
| 250+ | $0.609 |
| 500+ | $0.537 |
| 1000+ | $0.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84-A36,215
Newark Part No.73AH9907
Product RangeBZX84 Series
Technical Datasheet
Zener Voltage Nom36V
Power Dissipation250mW
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
36V
Diode Case Style
TO-236AB
Operating Temperature Max
150°C
Product Range
BZX84 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
