Print Page
12,679 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.139 |
10+ | $0.092 |
25+ | $0.075 |
50+ | $0.060 |
100+ | $0.043 |
250+ | $0.043 |
500+ | $0.042 |
1000+ | $0.035 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84-C5V6,215
Newark Part No.16M4290
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom5.6V
Power Dissipation250mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The BZX84-C5V6 is a low-power Voltage Regulator Diode. This diode is available in approximately ±5% tolerance. Suitable for general regulation and voltage reference functions, overvoltage protection and low voltage stabilizer or voltage references.
- 200mA Continuous forward current
- 40W Non-repetitive peak reverse power dissipation
- 300pF Maximum capacitance
Applications
Medical
Technical Specifications
Zener Voltage Nom
5.6V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Alternatives for BZX84-C5V6,215
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability