Print Page
Image is for illustrative purposes only. Please refer to product description.
57,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Technical Specifications
Zener Voltage Nom
62V
Diode Case Style
TO-236AB
Operating Temperature Max
150°C
Qualification
-
Power Dissipation
250mW
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate