Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBZX884-B2V4,315
Newark Part No.73AH9938
Product RangeBZX884 Series
Technical Datasheet
9,472 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.462 |
| 10+ | $0.239 |
| 25+ | $0.205 |
| 50+ | $0.167 |
| 100+ | $0.131 |
| 250+ | $0.128 |
| 500+ | $0.127 |
| 1000+ | $0.120 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX884-B2V4,315
Newark Part No.73AH9938
Product RangeBZX884 Series
Technical Datasheet
Zener Voltage Nom2.4V
Power Dissipation250mW
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX884 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
2.4V
Diode Case Style
DFN1006
Operating Temperature Max
150°C
Product Range
BZX884 Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability