Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoHEF4046BT,653
Newark Part No.93X4270
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.494 |
| 5000+ | $0.487 |
| 10000+ | $0.480 |
| 15000+ | $0.473 |
| 25000+ | $0.463 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$1,235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Frequency
7MHz
Supply Voltage Min
3V
PLL Case Style
SOIC
Product Range
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
PLL Type
VCO
Supply Voltage Max
15V
No. of Pins
16Pins
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for HEF4046BT,653
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability