New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      HEF4052BT-Q100,118

                      Analogue Multiplexer / Demultiplexer, 4:1, 2, 2.5 kohm, 3V to 15V, SOIC, 16 RoHS Compliant: Yes

                      Date/Lot Code

                      NEXPERIA HEF4052BT-Q100,118
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4052BT-Q100,118
                      Newark Part No.85X0961
                      Product Range74HC
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      5,706 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$0.737
                      10+$0.477
                      25+$0.447
                      50+$0.417
                      100+$0.387
                      250+$0.376
                      500+$0.363
                      1000+$0.345
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.74
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNEXPERIA
                      Manufacturer Part NoHEF4052BT-Q100,118
                      Newark Part No.85X0961
                      Product Range74HC
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalogue Switch, Analogue Multiplexer/Demultiplexer
                      Power Supply TypeSingle Supply
                      Supply Voltage Range3V to 15V
                      Supply Voltage Range3V to 15V
                      IC Case / PackageSOIC
                      No. of Pins16Pins
                      No. of Channels2Channels
                      On Resistance Typ60ohm
                      On Resistance Max2.5kohm
                      Switch ConfigurationSP4T
                      Mux / Demux Configuration4:1
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range74HC
                      QualificationAEC-Q200
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      IC Function

                      Analogue Switch, Analogue Multiplexer/Demultiplexer

                      Supply Voltage Range

                      3V to 15V

                      IC Case / Package

                      SOIC

                      No. of Channels

                      2Channels

                      On Resistance Max

                      2.5kohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      AEC-Q200

                      SVHC

                      No SVHC (21-Jan-2025)

                      Power Supply Type

                      Single Supply

                      Supply Voltage Range

                      3V to 15V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      60ohm

                      Switch Configuration

                      SP4T

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      74HC

                      MSL

                      MSL 1 - Unlimited

                      Technical Docs (4)

                      Application Note EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.