Print Page
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price |
---|---|
1+ | $0.390 |
10+ | $0.269 |
100+ | $0.098 |
500+ | $0.095 |
1000+ | $0.091 |
Price for:Each
Minimum: 5
Multiple: 5
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ18VCL,215
Newark Part No.84R0115
Product RangeMMBZ1
Technical Datasheet
Clamping Voltage Vc Max25V
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Voltage900mV
Power Dissipation Pd350mW
Product RangeMMBZ1
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
25V
No. of Pins
3Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
-
Diode Case Style
TO-236AB
Operating Voltage
900mV
Product Range
MMBZ1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability