Print Page
195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.180 |
10+ | $0.117 |
25+ | $0.110 |
50+ | $0.103 |
100+ | $0.096 |
250+ | $0.095 |
500+ | $0.092 |
1000+ | $0.089 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$0.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX5008NBKMYL
Newark Part No.93AH0339
Product RangeTrench
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id350mA
Drain Source On State Resistance2ohm
On Resistance Rds(on)2ohm
Transistor Case StyleDFN1006
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation Pd350mW
Power Dissipation350mW
No. of Pins3Pins
Operating Temperature Max150°C
Product RangeTrench
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
50V
Drain Source On State Resistance
2ohm
Transistor Case Style
DFN1006
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
350mW
No. of Pins
3Pins
Product Range
Trench
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
350mA
On Resistance Rds(on)
2ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation
350mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability