Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoPBHV9540Z,115
Newark Part No.
Full Reel93X4512
Re-Reel84R0188
Cut Tape84R0188
Your Part Number
5,681 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.140 | $2.14 |
| Total Price | $2.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.140 |
| 10+ | $1.380 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.730 |
| 2000+ | $0.723 |
| 4000+ | $0.697 |
| 6000+ | $0.672 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPBHV9540Z,115
Newark Part No.
Full Reel93X4512
Re-Reel84R0188
Cut Tape84R0188
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage V(br)ceo400V
Collector Emitter Voltage Max400V
Continuous Collector Current500mA
DC Collector Current500mA
Power Dissipation Pd730mW
Power Dissipation730mW
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
No. of Pins4Pins
Transition Frequency30MHz
DC Current Gain hFE Min155hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PBHV9540Z is a 0.5A PNP breakthrough-in small signal (BISS) Transistor in a medium power surface-mount plastic package with increased heat-sink.
- High voltage
- Low collector-emitter saturation voltage VCEsat
- High collector current capability IC and ICM
- High collector current gain (hFE) at high IC
- AEC-Q101 qualified
- NPN complement is PBHV8140Z
- V9540Z Marking code
Applications
Industrial, Lighting, Automotive, Motor Drive & Control, Power Management
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage Max
400V
DC Collector Current
500mA
Power Dissipation
730mW
Transistor Mounting
Surface Mount
Transition Frequency
30MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage V(br)ceo
400V
Continuous Collector Current
500mA
Power Dissipation Pd
730mW
Transistor Case Style
SOT-223
No. of Pins
4Pins
DC Current Gain hFE Min
155hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for PBHV9540Z,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
