Print Page
3,076 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1.180 |
10+ | $1.010 |
100+ | $0.730 |
500+ | $0.680 |
1000+ | $0.647 |
2500+ | $0.623 |
10000+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$1.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD1LVDS is an ESD Protection Device designed to protect in-vehicle ultra-high-speed interfaces in automotive applications, such as Low-Voltage Differential Signalling (LVDS), High-Definition Multimedia Interface (HDMI) and DisplayPort interfaces against ESD.
- System ESD protection for LVDS, HDMI and DisplayPort interfaces
- Line capacitance of only 0.6pF with £0.05pF matching capacitance between signal pairs
Applications
Automotive, Consumer Electronics, Multimedia
Technical Specifications
Clamping Voltage Vc Max
-
No. of Pins
10Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
XSON
Operating Voltage
700mV
Product Range
PESD1
SVHC
No SVHC (21-Jan-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability