Print Page
3,325 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $0.039 |
10+ | $0.039 |
100+ | $0.039 |
500+ | $0.039 |
1000+ | $0.039 |
2500+ | $0.039 |
10000+ | $0.039 |
25000+ | $0.039 |
Price for:Each
Minimum: 1
Multiple: 1
$0.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Alternatives for PESD3V3L5UF,115
3 Products Found
Product Overview
The PESD3V3L5UF is a low capacitance unidirectional fivefold ESD Protection Diode Array designed to protect up to five unidirectional signal lines from the damage caused by ESD and other transients.
- ESD protection of up to five lines
- Low diode capacitance
- 25W Maximum peak pulse power (PPP)
- 5nA Ultra low leakage current (IRM)
- ESD protection up to 20kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
6Pins
Power Dissipation Pd
25W
Automotive Qualification Standard
-
Diode Case Style
SOT-886
Operating Voltage
-
Product Range
PESD3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate