Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3V4UW,115
Newark Part No.74AH1082
Product RangePESDxV4UW Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.437 |
10+ | $0.306 |
25+ | $0.255 |
50+ | $0.205 |
100+ | $0.153 |
250+ | $0.153 |
500+ | $0.152 |
1000+ | $0.149 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD3V3V4UW,115
Newark Part No.74AH1082
Product RangePESDxV4UW Series
Technical Datasheet
Clamping Voltage Vc Max9V
Diode Case StyleSOT-665
No. of Pins5Pins
Operating Voltage3.3V
Power Dissipation Pd-
Product RangePESDxV4UW Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
9V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-665
Operating Voltage
3.3V
Product Range
PESDxV4UW Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability