Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UF,115
Newark Part No.74AH1085
Product RangePESDxL4UF Series
Technical Datasheet
710 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.390 |
10+ | $0.263 |
25+ | $0.214 |
50+ | $0.167 |
100+ | $0.119 |
250+ | $0.116 |
500+ | $0.114 |
1000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPESD5V0L4UF,115
Newark Part No.74AH1085
Product RangePESDxL4UF Series
Technical Datasheet
Clamping Voltage Vc Max13V
Diode Case StyleXSON
No. of Pins6Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangePESDxL4UF Series
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
6Pins
Power Dissipation Pd
-
Automotive Qualification Standard
AEC-Q101
Diode Case Style
XSON
Operating Voltage
5V
Product Range
PESDxL4UF Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability