Print Page
3,239 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.390 |
| 10+ | $0.265 |
| 100+ | $0.142 |
| 500+ | $0.141 |
| 1000+ | $0.135 |
| 2500+ | $0.110 |
| 12000+ | $0.085 |
Price for:Each
Minimum: 5
Multiple: 5
$1.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The PESD6V0L2UU is a low capacitance unidirectional ESD Protection Diode designed to protect up to two signal lines from the damage caused by ESD and other transients.
- Unidirectional ESD protection of up to two lines
- 34pF Low diode capacitance (Cd)
- 70W Maximum peak pulse power (PPP)
- Ultra low leakage current
- ESD protection up to 30kV
Applications
Computers & Computer Peripherals, Communications & Networking, Audio, Imaging, Video & Vision, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Clamping Voltage Vc Max
13.5V
No. of Pins
3Pins
Power Dissipation Pd
60W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
-
Product Range
PESD6
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability