Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $1.090 |
10+ | $0.665 |
25+ | $0.590 |
50+ | $0.513 |
100+ | $0.438 |
250+ | $0.392 |
500+ | $0.345 |
1000+ | $0.295 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPHPT61002NYCLHX
Newark Part No.65AC3930
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Continuous Collector Current2A
Power Dissipation Pd25W
Power Dissipation25W
DC Collector Current2A
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
DC Current Gain hFE20hFE
No. of Pins4Pins
Transition Frequency140MHz
DC Current Gain hFE Min20hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Power Dissipation Pd
25W
DC Collector Current
2A
Transistor Mounting
Surface Mount
No. of Pins
4Pins
DC Current Gain hFE Min
20hFE
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (21-Jan-2025)
Collector Emitter Voltage Max
100V
Continuous Collector Current
2A
Power Dissipation
25W
Transistor Case Style
SOT-669
DC Current Gain hFE
20hFE
Transition Frequency
140MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability