Print Page
7,024 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.465 |
10+ | $0.434 |
25+ | $0.412 |
50+ | $0.392 |
100+ | $0.372 |
250+ | $0.355 |
500+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPRTR5V0U2AX,215
Newark Part No.74M3779
Product RangePRTR5
Technical Datasheet
Clamping Voltage Vc Max7.5V
Diode Case StyleSOT-143B
No. of Pins4Pins
Operating Voltage700mV
Power Dissipation Pd-
Product RangePRTR5
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PRTR5V0U2AX is an ultra-low capacitance double rail-to-rail ESD Protection Diode designed to protect two high-speed data lines or high-frequency signal lines from the damage caused by ESD and other transients. It integrates two ultra-low capacitance rail-to-rail diodes and one additional ESD protection diode to ensure signal line protection even if no supply voltage is available.
- ESD protection of two high-speed data lines or high-frequency signal lines
- 1.8pF Ultra low input/output to ground capacitance
- ESD protection up to 12kV
- Very low clamping voltage due to an integrated additional ESD protection diode
- Very low reverse current
Applications
Computers & Computer Peripherals, Communications & Networking, Imaging, Video & Vision, Consumer Electronics, Industrial, Medical
Technical Specifications
Clamping Voltage Vc Max
7.5V
No. of Pins
4Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-143B
Operating Voltage
700mV
Product Range
PRTR5
SVHC
No SVHC (21-Jan-2025)
Alternatives for PRTR5V0U2AX,215
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability