Print Page
Image is for illustrative purposes only. Please refer to product description.
2,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $1.870 |
| 25+ | $1.710 |
| 50+ | $1.570 |
| 100+ | $1.420 |
| 250+ | $1.340 |
| 500+ | $1.270 |
| 1000+ | $1.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN014-40HLDX
Newark Part No.62AK1906
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id42A
Continuous Drain Current Id N Channel42A
Continuous Drain Current Id P Channel42A
Drain Source On State Resistance N Channel0.0136ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel46W
Power Dissipation P Channel46W
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Continuous Drain Current Id
42A
Continuous Drain Current Id P Channel
42A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
46W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
42A
Drain Source On State Resistance N Channel
0.0136ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
46W
Operating Temperature Max
175°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability