Print Page
Image is for illustrative purposes only. Please refer to product description.
7,039 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.870 |
10+ | $3.380 |
25+ | $3.150 |
50+ | $2.900 |
100+ | $2.660 |
250+ | $2.590 |
500+ | $2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoPSMN1R1-40BS,118
Newark Part No.05W5712
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id120A
Drain Source On State Resistance0.0013ohm
On Resistance Rds(on)0.00116ohm
Transistor Case StyleTO-263 (D2PAK)
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd306W
Gate Source Threshold Voltage Max3V
Power Dissipation306W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
Product Overview
The PSMN1R1-40BS is a N-channel MOSFET suitable for standard level gate drive sources. It is designed and qualified for use in a wide range of load switching, server power supplies, DC-to-DC converters and domestic equipment applications.
- High efficiency due to low switching and conduction losses
- -55 to 175°C Junction temperature range
Applications
Power Management, Communications & Networking, Consumer Electronics, Motor Drive & Control, Industrial
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
120A
On Resistance Rds(on)
0.00116ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
306W
Power Dissipation
306W
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (21-Jan-2025)
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.0013ohm
Transistor Case Style
TO-263 (D2PAK)
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for PSMN1R1-40BS,118
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability