Print Page
32208213
RTD Sensor, Component with Leads, -70 °C, 500 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXSENSOS
Manufacturer Part No32208213
Newark Part No.31AM2504
Product RangeM416 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $4.250 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,250.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXSENSOS
Manufacturer Part No32208213
Newark Part No.31AM2504
Product RangeM416 Series
Technical Datasheet
RTD TypeComponent with Leads
Measured Temperature Min-70°C
Measured Temperature Max500°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationRadial Leaded
Wire Configuration2-Wire
Product RangeM416 Series
SVHCTo Be Advised
Product Overview
32208213 is a M416 series temperature sensor according to DIN EN IEC 60751. The M-series RTD is the best choice for most applications. This is characterized by long-term stability and excellent precision over a wide temperature range. The M416 combines these advantages with a slim and well-controlled size. Application areas are pyrolytic ovens, HVAC, and process monitoring in energy and power generation, chemical and industrial processes.
- Excellent long term stability and low drift
- High accuracy and interchangeability
- High vibration and shock resistance
- Optimized for welding, brazing and crimping
- Ideal choice for your large volume applications
- F 0.3 (B) tolerance class
- Pt100 ohm nominal resistance
- Temperature range from -70°C to +500°C
- 3850ppm/K temperature coefficient
- 0.3 to 1mA measuring current
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Max
500°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Radial Leaded
Product Range
M416 Series
Measured Temperature Min
-70°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate