Print Page
32208465
RTD Sensor, Component with Leads, -50 °C, 300 °C, 100 ohm, Platinum
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXSENSOS
Manufacturer Part No32208465
Newark Part No.31AM2518
Product RangeM220 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $4.900 |
Price for:Each
Minimum: 1000
Multiple: 1000
$4,900.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXSENSOS
Manufacturer Part No32208465
Newark Part No.31AM2518
Product RangeM220 Series
Technical Datasheet
RTD TypeComponent with Leads
Measured Temperature Min-50°C
Measured Temperature Max300°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationRadial Leaded
Wire Configuration2-Wire
Product RangeM220 Series
SVHCTo Be Advised
Product Overview
32208465 is a M220 series temperature sensor according to DIN EN IEC 60751. It is characterized by long-term stability, excellent precision over a wide temperature range and compatibility. The M220 provides a very uniform and well-controlled size and is used in automotive, medical, food & beverage equipment, industrial process monitoring and others.
- Excellent long-term stability and low drift, compact size
- High accuracy and interchangeability, high vibration and shock resistance
- Optimized for welding, brazing and crimping
- Pt100 ohm nominal resistance
- 3850ppm/K temperature coefficient
- 0.3 to 1mA measuring current
- Pt clad Ni-wire lead type
- F 0.15 (A) tolerance class
- Temperature range from -50°C to +300°C
Technical Specifications
RTD Type
Component with Leads
Measured Temperature Max
300°C
RTD Element Material
Platinum
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
Radial Leaded
Product Range
M220 Series
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Wire Configuration
2-Wire
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate